Christmas Opening Hours and Delivery Dates here

Mean Well LRS-35-24 SMPSU 24V 1.5A 36W closed design screw terminals

Order Code:

05-1078

Brand: Mean Well MPN: LRS-35-24 EAN-13: 4021087027779
Qty Unit Price (Inc VAT)
1+ £15.10
5+ £14.34
10+ £13.60
25+ £12.86
50+ £12.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2026

The Mean Well LRS-35-24 is a SMPSU providing a 24 V DC output with a current rating of 1.5 A and 36 W power. It features a PCB mount design with solder lugs for easy integration. Common applications include powering small electronic devices and industrial equipment.
Output Voltage 24V DC
Output Current 1.5A
Power Rating 36W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 99 x 82 x 30 mm
Height 30mm
Inputs 1
Length 99mm
Max. power 36W
Min. input voltage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Type SMPSU
Width 82mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot