Easter Opening Hours and Delivery Dates here
Mean Well LPV-20-5 LED transformer 15W 5V IP67 surge/overload protection

Image Representative of Range

Mean Well LPV-20-5 LED transformer 15W 5V IP67 surge/overload protection

Order Code:

05-1051

Brand: Mean Well MPN: LPV-20-5 EAN-13: 4021087006934
Qty Unit Price (Inc VAT)
1+ £23.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well LPV-20-5 LED transformer provides a constant voltage of 5 V DC with a power rating of 15 W and a current range of 0 - 3 A. This non-dimmable LED power supply includes surge protection, making it suitable for applications like powering LED strips and LED drivers. It is commonly used in indoor lighting projects requiring reliable, stable power output.
Type LED transformer
Output Voltage 5V DC
Max Output Power 15W
Output Current 0A
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 118 x 35 x 26 mm
Height 26mm
IP Rating IP67
Length 118mm
Max. output current 3A
Min. input voltage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 35mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot