Christmas Opening Hours and Delivery Dates here

Mean Well LPF-90D-24 90W 24V 1P67 Dimmable LED Power Supply

Order Code:

85-3859

Brand: Mean Well MPN: LPF-90D-24

Discontinued


The Mean Well LPF-90D-24 is a 90W Single Output Switching Dimmable LED Power Supply from the LPF-90D Series. This LED Power Supply features a wide input range of 90 to 305V AC, a built-in active PFC function and is equipped with a three-in-one dimming function.
With the PSU's design flexibility, it is possible using 1 to 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings.
Applications for the Mean Well LPF-D Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theatre lighting, and LED decorative lighting.


  • Universal AC input / Full range (up to 305V AC)
  • Built-in active PFC function
  • High efficiency up to 90.5%
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Class 2 power unit
  • Built-in 3 in 1 dimming function (1 to 10V DC or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry/ damp/ wet locations
  • 3 years warranty
  • Supplied with 90 rated power
  • Supplied with 24V DC output voltage
  • Manufacturer's part: Mean Well LPF-90D-24
Output Voltage 24V
Output Current 3.75A
Input Voltage 90 to 305/127 to 431V
Input Power 90W

Trustpilot