Christmas Opening Hours and Delivery Dates here

Mean Well LPF-60-24 LED Driver 60W 2.5A 24V DC IP67 Non-dimmable

Order Code:

05-1034

Brand: Mean Well MPN: LPF-60-24 EAN-13: 4021087007429
Qty Unit Price (Inc VAT)
1+ £32.35
5+ £31.54
10+ £30.73
25+ £29.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

The mean well LPF-60-24 is an LED driver offering constant voltage and constant current output of 60 W, 2.5 A, and 14.4 - 24 V DC. It includes a PFC circuit and surge protection for reliable operation. Typical applications include powering LED strips and other LED lighting solutions.
Type LED driver
Output Voltage 14.4V DC
Max Output Power 60W
Output Current 2.5A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 42.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 2.5A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 42.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot