Christmas Opening Hours and Delivery Dates here

Mean Well LPC-60-1400 LED driver 58.8W 1.4A IP67 surge protection

Order Code:

05-1021

Brand: Mean Well MPN: LPC-60-1400 EAN-13: 4021087008044
Qty Unit Price (Inc VAT)
1+ £22.25
5+ £21.12
10+ £20.11
25+ £19.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

The Mean Well LPC-60-1400 is a LED driver providing a constant current of 1.4 A with a power rating of 58.8 W and an output voltage range of 9 - 42 V DC. It includes surge protection and is not dimmable, making it suitable for powering LED strips and other LED applications. Designed for reliability, this driver is ideal for both commercial and residential LED lighting installations.
Type LED driver
Output Voltage 9V DC
Max Output Power 58.8W
Output Current 1.4A
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 162 x 42 x 30 mm
Height 30mm
IP Rating IP67
Length 162mm
Max. output current 1.4A
Min. input voltage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot