Christmas Opening Hours and Delivery Dates here
Mean Well LPC-35-1050 LED driver constant current 31.5W 9-30V IP67

Image Representative of Range

Mean Well LPC-35-1050 LED driver constant current 31.5W 9-30V IP67

Order Code:

05-1018

Brand: Mean Well MPN: LPC-35-1050 EAN-13: 4021087008082
Qty Unit Price (Inc VAT)
1+ £15.02
5+ £14.26
10+ £13.78
25+ £13.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

The Mean Well LPC-35-1050 LED driver is a constant current power supply unit with a 31.5 W output and 1.05 A current, operating within a 9 - 30 V DC range. It features surge protection and is suitable for powering LED strips and other LED applications that do not require dimming. Ideal for non-dimmable indoor LED installations, this driver ensures consistent performance and reliability.
Type LED driver
Output Voltage 9V DC
Max Output Power 31.5W
Output Current 1.05A
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 148 x 40 x 30 mm
Height 30mm
IP Rating IP67
Length 148mm
Max. output current 1.05A
Min. input voltage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot