Christmas Opening Hours and Delivery Dates here
Mean Well LPC-20-700 LED driver 21W 0.7A 9-30V DC IP67 non-dimmable

Image Representative of Range

Mean Well LPC-20-700 LED driver 21W 0.7A 9-30V DC IP67 non-dimmable

Order Code:

05-1017

Brand: Mean Well MPN: LPC-20-700 EAN-13: 4021087008099
Qty Unit Price (Inc VAT)
1+ £13.78
5+ £13.10
10+ £12.44
25+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

The Mean Well LPC-20-700 is a 21 W LED driver providing a constant current of 0.7 A for applications requiring 9 - 30 V DC. It is not dimmable and features integrated surge protection. This reliable power supply is ideal for powering LED strips and other LED applications.
Type LED driver
Output Voltage 9V DC
Max Output Power 21W
Output Current 700mA
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 118 x 35 x 26 mm
Height 26mm
IP Rating IP67
Length 118mm
Max. output current 0.7A
Min. input voltage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot