Christmas Opening Hours and Delivery Dates here
Mean Well LDD-700L LED driver 36.4W 0.7A dimmable 2-32V DC/DC converter

Image Representative of Range

Mean Well LDD-700L LED driver 36.4W 0.7A dimmable 2-32V DC/DC converter

Order Code:

05-1001

Brand: Mean Well MPN: LDD-700L EAN-13: 4021087008440
Qty Unit Price (Inc VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 01/01/2026

Mean Well LDD-700L LED driver provides a constant current output of 0.7 A and supports a voltage range of 2 - 32 V DC, with a power rating of 36.4 W. It offers dimmable functionality and includes surge protection. This LED driver is suitable for applications involving LED strips and lighting systems.
Type LED driver
Output Voltage 2V DC
Max Output Power 36.4W
Output Current 700mA
Input Voltage 36V DC
Connection Solder pins
Dimensions (L x W x H) 22.60 x 9.90 x 8.90 mm
Height 8.90mm
IP Rating IP67
Length 22.60mm
Max. output current 0.7A
Min. input voltage 9V DC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 9.90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot