Easter opening times here

Mean Well LDC-80 LED driver 80W 700-2100mA safe for furniture non-dim.

Standard range
Order Code:

05-0986

Brand: Mean Well MPN: LDC-80
Qty Unit Price (Ex VAT)
1+ £31.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Mean Well LDC-80 LED driver is a constant power 80 W unit with an output range of 700 - 2100 mA and 27 - 56 V DC. It is equipped with a PFC circuit, surge protection, and is approved for use on furniture and suitable for flammable surfaces. Typical applications include powering LED strips and other lighting systems that require a reliable and stable power supply.
Type LED driver
Connection Punchdown block
Dim (L x W x H) 360 x 30 x 21 mm
Factory colour Metal
Height 21mm
Input voltage (max.) 295V AC
Inputs 1
Length 360mm
Max. output current 2100mA
Max. power 80W
Max. temperature +85°C
Min. input voltage 180V AC
Min. temperature -25°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
No. of inputs 1
No. of outputs 1
Operating voltage 230V AC
Output current (max.) - rounded 2.1A
Output current (min.) 700mA
Output voltage (max.) 56V DC
Output voltage (min.) 27V DC
Power range 80 W (max)
Test mark CE, CB, UL, SELV, ENEC, MM
Weight 295g
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot