Easter Opening Hours and Delivery Dates here

Mean Well HVGC-650-U-AB LED driver 649.6W dimmable surge protection

Order Code:

05-0902

Brand: Mean Well MPN: HVGC-650-U-AB EAN-13: 4021087049153
Qty Unit Price (Inc VAT)
1+ £271.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well HVGC-650-U-AB is an LED driver designed for constant power delivery with a rating of 649.6 W and an adjustable output ranging from 24 to 58 V DC and 11.2 to 14 A. This driver features dimmable capabilities with a 3-in-1 dimmer, PFC circuit, surge protection, and overvoltage protection. Typical applications include powering LED strips and other LED lighting systems in various environments.
Type LED driver
Output Voltage 24V DC
Max Output Power 649.6W
Output Current 11.2A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 280 x 144 x 48.5 mm
Height 48.5mm
IP Rating IP67
Length 280mm
Max. output current 14A
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark CE, CB, SELV, ENEC
Width 144mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot