Mean Well HSP-300-5 SMPSU AC/DC converter 85-264VAC PCB mount convection

Order Code:

05-0891

Brand: Mean Well MPN: HSP-300-5 EAN-13: 4021087026406
Qty Unit Price (Ex VAT)
1+ £55.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/12/2025

The Mean Well HSP-300-5 SMPSU is a circuit board power supply unit featuring a 5V output with a high efficiency of up to 83%. It is equipped with screw terminals and rated for a current output of 60A, making it suitable for industrial and automation applications. Its robust design and compact size make it ideal for PCB mounting and PCB equipping tasks.
Output Voltage 12 V
Dimensions (L x W x H) 210 x 81 x 31 mm
Connection Screw terminal
Height 31mm
Input Voltage 264V AC
Length 210mm
Min. input voltage 180V AC
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Misc Attribute 4 closed
Number of Inputs 1
Number of Outputs 1
Output current (details) 2.5A
Power 300 W
Type SMPSU
Width 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot