Mean Well HLG-80H-24A Constant Voltage & Constant Current LED PSU 24V 3.4A 81.6W

Order Code:

85-3942

Brand: Mean Well MPN: HLG-80H-24A

Discontinued


A 24V 81.6W LED driver/power supply that comes in a metal-case and features an active PFC function and dual mode constant voltage and constant current outputs that are adjustable via an internal potentiometer. This high efficiency PSU is a type HL LED driver for use in Class I, Division 2 hazardous location luminaires and is ideal for street, architectural, and bay lighting, floodlighting, high-bay lighting, illumination of greenhouses and parking spaces, LED fishing lamps, etc.


  • Universal voltage input
  • Low no load/standby power consumption
  • Fanless design, operates with just free-air convection
  • IP65 Rating
  • Meets 4kV surge immunity level
  • Class 2 power unit
  • Mean Well HLG-80H-24A series
Output Voltage 24V
Output Current 3.4A
Input Voltage 90 to 305/127 to 431V

Trustpilot