Christmas Opening Hours and Delivery Dates here

Mean Well HLG-60H-24AB LED driver 60W 22-27V dimmable outdoor use

Order Code:

05-0867

Brand: Mean Well MPN: HLG-60H-24AB EAN-13: 4021087049375
Qty Unit Price (Inc VAT)
1+ £38.94
5+ £37.16
10+ £35.95
25+ £34.74
50+ £33.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2025

The Mean Well HLG-60H-24AB is a dimmable LED driver with a constant voltage output of 60 W, operating within a range of 22 - 27 V DC and 1.5 - 2.5 A current. Key features include a 3-in-1 dimmer, PFC circuit, outdoor suitability, surge protection, and overvoltage protection. It is approved for use on flammable surfaces and furniture, making it ideal for LED strips and
Type LED driver
Output Voltage 22V DC
Max Output Power 60W
Output Current 1.5A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 171 x 61.5 x 36.8 mm
Height 36.8mm
IP Rating IP65
Length 171mm
Max. output current 2.5A
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Test mark MM, SELV, UL, TÜV, CB, CE
Width 61.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot