Christmas Opening Hours and Delivery Dates here

Mean Well HLG-320H-C1400B LED driver 320.6 W dimmable outdoor use

Order Code:

05-0839

Brand: Mean Well MPN: HLG-320H-C1400B EAN-13: 4021087036405
Qty Unit Price (Inc VAT)
1+ £105.32
5+ £102.16
10+ £99.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/12/2025

The Mean Well HLG-320H-C1400B is an LED driver providing a constant voltage of 114 - 229 V DC and a current of 1400 mA, capable of dimming with a 3-in-1 dimmer. It is suitable for use on flammable surfaces and furniture, approved for outdoor use, and includes a PFC circuit and surge protection. This driver is ideal for powering LED strips or LED lighting installations in various environments, ensuring safety and efficiency.
Type LED driver
Output Voltage 114V DC
Max Output Power 320.6W
Output Current 1.4A
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 252 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP67
Length 252mm
Max. output current 1400mA
Max. temperature +85°C
Min. input voltage 90V AC
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot