Christmas Opening Hours and Delivery Dates here
Mean Well HLG-320H-42A LED driver 321W 42V DC surge protection PFC

Image Representative of Range

Mean Well HLG-320H-42A LED driver 321W 42V DC surge protection PFC

Order Code:

05-0833

Brand: Mean Well MPN: HLG-320H-42A EAN-13: 4021087009638
Qty Unit Price (Inc VAT)
1+ £119.16
5+ £108.22
10+ £104.75
25+ £101.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2025

The Mean Well HLG-320H-42A is a high-performance LED driver, delivering constant voltage and constant current at 42 V DC and 7.65 A for a total power of 321 W. It features surge protection and an adjustable output, making it suitable for powering LED strips and other similar lighting applications. With its PFC circuit, it ensures efficient energy conversion for reliable illumination.
Type LED driver
Output Voltage 42V DC
Max Output Power 321W
Output Current 7.65A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 252.00 x 90.00 x 43.80 mm
Height 43.80mm
IP Rating IP65
Length 252.00mm
Max. output current 7.65A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Width 90.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot