Christmas Opening Hours and Delivery Dates here
Mean Well HLG-150H-24 LED driver 150W 24V DC overload protection

Image Representative of Range

Mean Well HLG-150H-24 LED driver 150W 24V DC overload protection

Order Code:

05-0785

Brand: Mean Well MPN: HLG-150H-24 EAN-13: 4021087010511
Qty Unit Price (Inc VAT)
1+ £64.28
5+ £57.86
10+ £55.30
25+ £53.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

Mean Well's HLG-150H-24 LED driver is a constant voltage and constant current power supply with a capacity of 150 watts, delivering 6.3 amperes at 24 volts DC. It features surge protection and a power factor correction circuit, making it suitable for powering LED strips and other LED applications. This LED transformer is designed for reliable performance in a variety of lighting installations.
Type LED driver
Output Voltage 24V DC
Max Output Power 150W
Output Current 6.3A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 228.00mm
Max. output current 6.3A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Width 68.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot