Christmas Opening Hours and Delivery Dates here
Mean Well HLG-120H-24A LED driver 120W 5A 24V DC adjustable PFC protection

Image Representative of Range

Mean Well HLG-120H-24A LED driver 120W 5A 24V DC adjustable PFC protection

Order Code:

05-0777

Brand: Mean Well MPN: HLG-120H-24A EAN-13: 4021087010825
Qty Unit Price (Inc VAT)
1+ £139.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

The Mean Well HLG-120H-24A is an LED driver providing constant voltage and current, rated at 120 W, 5 A, and 24 V DC, efficient for LED strip applications. It features surge protection and an adjustable output, ensuring reliable operation in various lighting installations. This driver is suitable for both residential and commercial settings where stable LED illumination is required.
Type LED driver
Output Voltage 24V DC
Max Output Power 120W
Output Current 5A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 220.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 220.00mm
Max. output current 5A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Width 68.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot