Christmas Opening Hours and Delivery Dates here

Mean Well HLG-100H-24B LED driver dimmable 96W PFC surge protection

Order Code:

05-0773

Brand: Mean Well MPN: HLG-100H-24B EAN-13: 4021087010979
Qty Unit Price (Inc VAT)
1+ £46.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 04/01/2026

The Mean Well HLG-100H-24B is an LED driver providing constant current and voltage output, with a power rating of 96 W and a current of 4 A. It features a PFC circuit and surge protection, making it suitable for LED lighting applications such as LED strips and fixtures. With its dimmable capability and a voltage range of 12 - 24 V DC, it is versatile for various lighting designs.
Type LED driver
Output Voltage 12V DC
Max Output Power 96W
Output Current 4A
Input Voltage 277V AC
Connection Open end cable
Dimensions (L x W x H) 220.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 220.00mm
Max. output current 4A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class I
Width 68.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot