Mean Well GST90A19-P1M Desktop PSU 19V 4.74A 90W ErP-compliant

Standard range
Order Code:

05-0714

Brand: Mean Well MPN: GST90A19-P1M
Qty Unit Price (Ex VAT)
1+ £41.99
5+ £39.90
10+ £37.80
25+ £35.69
50+ £34.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Mean Well GST90A19-P1M is a fixed voltage bench power supply unit providing 19 V DC and 4.74 A with a power rating of 90 W. It is commonly used for stable and reliable power in electronics testing and development environments. Designed for desk usage, it ensures efficient performance without the need for frequent voltage adjustments.
Type Bench PSU (fixed voltage)
Height 50mm
Input voltage (max.) 264V AC
Inputs 1
Length 190mm
Max. output current 4.74A
Max. power 90W
Min. input voltage 90V AC
Misc Attribute 1 GST90A19-P1M
Misc Attribute 2 Synchronised
No. of inputs 1
No. of outputs 1
Output 5.5/2.5 coaxial connector
Output current (max.) - rounded 4.74A
Output voltage 19V DC
Power 90W
Weight 450g
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot