Easter Opening Hours and Delivery Dates here

Mean Well GST60A15-P1J Bench PSU 15V 4A 60W ErP compliant switching supply

Order Code:

05-0708

Brand: Mean Well MPN: GST60A15-P1J EAN-13: 4021087028455
Qty Unit Price (Inc VAT)
1+ £31.32
5+ £29.76
10+ £28.16
25+ £26.65
50+ £25.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/04/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 15V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 4A
Power Rating 60W
Height 50mm
Input voltage (max.) 264V AC
Inputs 1
Length 170mm
Max. output current 4A
Max. power 60W
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot