Christmas Opening Hours and Delivery Dates here

Mean Well GST18B12-P1J AC/DC PSU 12V 18W compact design

Order Code:

05-0671

Brand: Mean Well MPN: GST18B12-P1J EAN-13: 4021087077606
Qty Unit Price (Inc VAT)
1+ £17.17
5+ £16.66
10+ £16.13
25+ £15.62
50+ £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

The Mean Well GST18B12-P1J is an AC/DC bench power supply unit providing 12 V at 18 W output, suitable for various electronic applications. It is ideal for use in laboratories and workshops due to its compact design and reliable performance. This power supply unit ensures consistent voltage output, making it essential for powering small devices and projects.
Type AC/DC bench/mains PSU
Input Voltage 264V AC
Output Voltage 12V
Output Current 1.5A
Power Rating 18W
Connections IEC-320 C8
Height 33mm
Length 79mm
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot