Easter opening times here

Mean Well GST120A12-R7B PSU 12V DC 8.5A 102W energy-saving desktop

Standard range
Order Code:

05-0660

Brand: Mean Well MPN: GST120A12-R7B
Qty Unit Price (Ex VAT)
1+ £49.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Mean Well's GST120A12-R7B is a fixed voltage bench power supply unit providing 12 V DC at 8.5 A with a power rating of 102 W. It is ideal for use in laboratory settings and testing applications, offering reliable and stable power. This desk PSU is designed to ensure efficient performance for various electronic projects and equipment testing.
Type Bench PSU (fixed voltage)
Height 50mm
Input voltage (max.) 264V AC
Inputs 1
Length 205mm
Max. output current 8.5A
Max. power 102W
Min. input voltage 84V AC
Misc Attribute 1 GST120A12-R7B
Misc Attribute 2 Synchronised
No. of inputs 1
No. of outputs 1
Output Mini DIN plug (4-pin)
Output current (max.) - rounded 8.5A
Output voltage 12V DC
Power 102W
Weight 620g
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot