Christmas Opening Hours and Delivery Dates here

Mean Well GSM90A24-P1M GSM series desktop PSU 24V DC 3.75A 90W medical compliant

Order Code:

05-0656

Brand: Mean Well MPN: GSM90A24-P1M EAN-13: 4021087036702
Qty Unit Price (Ex VAT)
1+ £38.26
5+ £36.15
10+ £34.43
25+ £32.51
50+ £31.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 available to back orderBack-order availability date - 12/01/2026

The Mean Well GSM90A24-P1M is a fixed voltage desktop power supply unit that delivers 24 V DC at 3.75 A with a power output of 90 W. It is ideal for applications requiring stable and reliable power, such as laboratory and testing environments. This device offers efficient power conversion suitable for desktop and bench use.
Type Desktop Power Supply
Output Voltage 24V DC
Output Current 3.75A
Power Rating 90W
Connections Cable with connector
EuP Status Level VI
Height 32mm
Inputs 1
Length 145mm
Max. output current 3.75A
Misc Attribute 2 Pulsed
Number of Outputs 1
Output 5.5/2.5 coaxial connector
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot