Christmas Opening Hours and Delivery Dates here

Mean Well GSM60E48-P1J PSU fixed voltage 48V DC 1.25A 60W

Order Code:

05-0654

Brand: Mean Well MPN: GSM60E48-P1J EAN-13: 4021087049979

Discontinued


The Mean Well GSM60E48-P1J is a mains power adapter designed to deliver a fixed output of 48 V DC at 1.25 A with a power rating of 60 W. It features a 5.5/2.1 coaxial connector, making it suitable for various electronics requiring stable voltage supply. Typical applications include powering industrial devices, telecommunications equipment, and precise instrumentation that require reliable and consistent power output.
Type Mains PSU (fixed voltage)
Output Voltage 48V DC
Cable Length 1.50m
Connection 5.5/2.1 coaxial connector
Dim (L x W x H) 75.5 x 32 x 47.5 mm
EuP Status Level VI
Height 47.5mm
Length 75.5mm
Max. output current 1.25A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.25A
Power 60W
Width 32mm

Trustpilot