Easter Opening Hours and Delivery Dates here
Mean Well GSM36E07-P1J PSU 7.5V DC 4320mA 32.4W Plug-in EN60601-1 compliant

Image Representative of Range

Mean Well GSM36E07-P1J PSU 7.5V DC 4320mA 32.4W Plug-in EN60601-1 compliant

Order Code:

05-0626

Brand: Mean Well MPN: GSM36E07-P1J EAN-13: 4021087024396
Qty Was Unit Price (Inc VAT)
1+ £17.56 £17.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well GSM36E07-P1J is a plug-in switching power supply with a fixed voltage output of 7.5 V DC and a current rating of 4320 mA, delivering a total power of 32.4 W. It is designed for reliable performance in applications requiring a stable power source, such as powering electronic devices or toys. This power adapter is suitable for both home and industrial use, providing consistent and efficient power delivery.
Type Mains PSU (fixed voltage)
Output Voltage 7.5V DC
Connection Cable + connector
Dim (L x W x H) 33 x 79 x 54 mm
Height 54mm
Input voltage (max.) 264V AC
Length 33mm
Max. output current 4320mA
Min. input voltage 80V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 4.32A
Power 32.4W
Used at Mains socket
Width 79mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot