Christmas Opening Hours and Delivery Dates here

Mean Well GSM18E05-P1J GSM 18 E medical PSU 5V DC 3A 15W Euro plug

Order Code:

05-0617

Brand: Mean Well MPN: GSM18E05-P1J EAN-13: 4021087037105

Discontinued


The Mean Well GSM18E05-P1J is a mains PSU (fixed voltage) providing a stable 5 V DC output at 3 A, delivering a total power of 15 W. This power adapter is ideal for use with devices requiring consistent and reliable power input, such as toys or other small electronic equipment. It includes a cable and connector, suitable for home or office applications.
Type Mains PSU (fixed voltage)
Output Voltage 5V DC
Cable Length 1.20m
Connection Cable + connector
Dim (L x W x H) 79 x 54 x 33 mm
Height 33mm
Length 79mm
Max. output current 3A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 3A
Power 15W
Width 54mm

Trustpilot