Christmas Opening Hours and Delivery Dates here

Mean Well GSM12E48-P1J PSU fixed voltage 48V DC 0.25A 12W 1pc

Order Code:

05-0612

Brand: Mean Well MPN: GSM12E48-P1J EAN-13: 4021087050050

Discontinued


The Mean Well GSM12E48-P1J is a fixed voltage mains power supply unit providing 48 V DC at 0.25 A, with a power output of 12 W. It features a 5.5/2.1 coaxial connector for easy compatibility with various devices. This stabilised PSU is suitable for powering electronic toys or similar applications requiring a reliable and consistent power source.
Type Mains PSU (fixed voltage)
Output Voltage 48V DC
Cable Length 1.80m
Connection 5.5/2.1 coaxial connector
Dim (L x W x H) 62.2 x 39.7 x 27.4 mm
EuP Status Level VI
Height 27.4mm
Length 62.2mm
Max. output current 0.25A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 250mA
Power 12W
Width 39.7mm

Trustpilot