Easter Opening Hours and Delivery Dates here

Mean Well GSM120A24-R7B GSM series bench PSU 24V 5A 120W medical compliant

Order Code:

05-0604

Brand: Mean Well MPN: GSM120A24-R7B EAN-13: 4021087037174
Qty Unit Price (Inc VAT)
1+ £82.58
5+ £78.46
10+ £74.33
25+ £70.20
50+ £67.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/04/2026

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 24V DC
Plug Type 4-pin
Output Current 5A
Power Rating 120W
EuP Status Level VI
Height 35mm
Inputs 1
Length 167mm
Max. output current 5A
Misc Attribute 2 Pulsed
Number of Outputs 1
Width 67mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot