Christmas Opening Hours and Delivery Dates here

Mean Well GSM120A12-R7B GSM series 12V 8.5A medical bench PSU 94.5% eff.

Order Code:

05-0603

Brand: Mean Well MPN: GSM120A12-R7B EAN-13: 4021087037204
Qty Unit Price (Ex VAT)
1+ £50.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Output Voltage 12V DC
Output Current 8.5A
Power Rating 102W
EuP Status Level VI
Height 35mm
Inputs 1
Length 167mm
Max. output current 8.5A
Misc Attribute 2 Pulsed
Number of Outputs 1
Output 4-pin
Width 67mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot