Christmas Opening Hours and Delivery Dates here
Mean Well GSM06E09-P1J Power Supply 9V 660mA Medical Use Europlug

Mean Well GSM06E09-P1J Power Supply 9V 660mA Medical Use Europlug

Order Code:

05-0599

Brand: Mean Well MPN: GSM06E09-P1J EAN-13: 4021087024457

Discontinued


The Mean Well GSM06E09-P1J is a plug-in switching power supply with a fixed voltage output of 9 V DC and a current rating of 660 mA, delivering 6 W of power. This stabilised PSU is commonly used as a mains adapter for toys and other small electronic devices requiring a reliable power source. Its compact design makes it suitable for applications where space is limited and consistent voltage is necessary.
Type Mains PSU (fixed voltage)
Output Voltage 9V DC
Connection Cable + connector
Dim (L x W x H) 32 x 66 x 42.5 mm
Height 42.5mm
Input voltage (max.) 264V AC
Length 32mm
Max. output current 660mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 660mA
Power 6W
Used at Mains socket
Width 66mm

Trustpilot