Christmas Opening Hours and Delivery Dates here
Mean Well GSM06E07-P1J power supply 7.5V DC 800mA medical grade

Mean Well GSM06E07-P1J power supply 7.5V DC 800mA medical grade

Order Code:

05-0598

Brand: Mean Well MPN: GSM06E07-P1J EAN-13: 4021087024464

Discontinued


The Mean Well GSM06E07-P1J is a plug-in switching power supply with a fixed output voltage of 7.5 V DC and a current rating of 800 mA. This compact PSU delivers 6 W of power, making it suitable for small electronic devices or toys requiring stabilised voltage. It is primarily used in applications needing reliable mains power conversion with consistent output.
Type Mains PSU (fixed voltage)
Output Voltage 7.5V DC
Connection Cable + connector
Dim (L x W x H) 32 x 66 x 42.5 mm
Height 42.5mm
Input voltage (max.) 264V AC
Length 32mm
Max. output current 800mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 800mA
Power 6W
Used at Mains socket
Width 66mm

Trustpilot