Christmas Opening Hours and Delivery Dates here

Mean Well GSM06E05-P1J PSU 5V 1200mA Insulation Class II Medical Use

Order Code:

05-0596

Brand: Mean Well MPN: GSM06E05-P1J EAN-13: 4021087024488

Discontinued


The Mean Well GSM06E05-P1J is a plug-in switching power supply offering a fixed output of 5 V DC at 1200 mA, delivering 6 W of power. This mains adapter is designed for applications requiring stable voltage, such as consumer electronics and small appliances. Its universal compatibility and stabilised output make it suitable for a variety of devices including toy transformers.
Type Mains PSU (fixed voltage)
Output Voltage 5V DC
Connection Cable + connector
Dim (L x W x H) 32 x 66 x 42.5 mm
Height 42.5mm
Input voltage (max.) 264V AC
Length 32mm
Max. output current 1200mA
Min. input voltage 90V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.2A
Power 6W
Used at Mains socket
Width 66mm

Trustpilot