Christmas Opening Hours and Delivery Dates here

Mean Well GEM60I18-P1J PSU 18V 3.33A 60W Fixed Voltage Energy-saving

Order Code:

05-0589

Brand: Mean Well MPN: GEM60I18-P1J EAN-13: 4021087050166

Discontinued


The Mean Well GEM60I18-P1J is a fixed voltage mains power supply providing an output of 18 V DC at 3.33 A with a total power capacity of 60 W. It features a 5.5/2.1 coaxial connector, making it ideal for energy-saving applications and stable power provision. This power adapter is commonly used for home electronics and small device power requirements where reliable and efficient power is needed.
Type Mains PSU (fixed voltage)
Output Voltage 18V DC
Cable Length 1.00m
Connection 5.5/2.1 coaxial connector
Dim (L x W x H) 75.5 x 39.1 x 56.2 mm
EuP Status Level VI
Height 56.2mm
Length 75.5mm
Max. output current 3.33A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 3.33A
Power 60W
PSU features Energy-saving plug
Width 39.1mm

Trustpilot