Christmas Opening Hours and Delivery Dates here
Mean Well GEM40I24-P1J GEM40I series medical PSU 24V 1.66A 40W fixed voltage

Mean Well GEM40I24-P1J GEM40I series medical PSU 24V 1.66A 40W fixed voltage

Order Code:

05-0584

Brand: Mean Well MPN: GEM40I24-P1J EAN-13: 4021087037228

Discontinued


The Mean Well GEM40I24-P1J is a mains power supply unit with a fixed voltage of 24 V DC and a current rating of 1.66 A, delivering 40 W of power. This stabilised PSU is suitable for applications requiring constant voltage and is commonly used in electronics and electrical devices. Ideal for toys and various equipment, it ensures stable power supply with reliable performance.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Cable Length 1.50m
Dim (L x W x H) 75.5 x 39.1 x 56.2 mm
EuP Status Level VI
Height 56.2mm
Length 75.5mm
Max. output current 1.66A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.66A
Power 40W
Width 39.1mm

Trustpilot