Mean Well GEM06I09-P1J PSU 9V DC 0.66A 6W fixed voltage

Mean Well GEM06I09-P1J PSU 9V DC 0.66A 6W fixed voltage

Order Code:

05-0576

Brand: Mean Well MPN: GEM06I09-P1J EAN-13: 4021087061780

Discontinued


The Mean Well GEM06I09-P1J is a fixed voltage power supply delivering 9 V DC at 0.66 A with a total power output of 6 W. It features a 5.5/2.1 coaxial connector, making it suitable for a variety of electronic devices requiring stable power input. Commonly used for powering small electronics or toys, this mains adapter ensures reliable voltage and current supply.
Type Mains PSU (fixed voltage)
Output Voltage 9V DC
Cable Length 120.00cm
Connection 5.5/2.1 coaxial connector
Dim (L x W x H) 73.9 x 39 x 48.5 mm
Height 48.5mm
Length 73.9mm
Max. output current 0.66A
Misc Attribute 2 Pulsed
Number of Outputs 1
Output 5.5/2.5 coaxial connector
Output current (max.) - rounded 660mA
Power 6W
Width 39mm

Trustpilot