Mean Well GE12I07-P1J PSU 7.5V 1330mA 10W Universal input overload protection

Order Code:

05-0564

Brand: Mean Well MPN: GE12I07-P1J EAN-13: 4021087025133

Discontinued


The Mean Well GE12I07-P1J is a fixed voltage mains PSU offering 7.5 V DC at 1330 mA with a power output of 10 W. This plug-in switching power supply is stabilised and ideal for applications requiring a consistent power source, like toys or low-power electronic devices. Its compact design and fixed voltage output make it a suitable mains adapter for household and hobbyist use.
Type Mains PSU (fixed voltage)
Output Voltage 7.5V DC
Dim (L x W x H) 71 x 40 x 39 mm
Height 39mm
Input voltage (max.) 264V AC
Length 71mm
Max. output current 1330mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.33A
Power 10W
Used at Mains socket
Width 40mm

Trustpilot