Christmas Opening Hours and Delivery Dates here

Mean Well EPP-200-24 SMPSU 25.2V 8.4A 201.6W

Order Code:

05-0539

Brand: Mean Well MPN: EPP-200-24 EAN-13: 4021087035224
Qty Unit Price (Inc VAT)
1+ £44.45
5+ £44.11
10+ £43.78
25+ £43.45
50+ £43.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 10/01/2026

The Mean Well EPP-200-24 is a switch-mode power supply unit (SMPSU) providing 25.2 V DC output with a current rating of 8.4 A and power output of 201.6 W. This PCB-mount power supply is suitable for equipping printed circuit boards and features pin strips for nylon crimp connectors for easy integration. Typical applications include powering industrial controllers, telecommunications equipment, and various electronics requiring reliable DC power.
Type SMPSU
Output Voltage 22.8V DC
Output Current 8.4A
Number of Outputs 1
Power Rating 201.6W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 101.6 x 50.8 x 29 mm
Height 29mm
Length 101.6mm
Max. output current 8.4A
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 500200h
Number of Inputs 1
PFC Yes (built-in)
PSU features Adjustable voltage output
Width 50.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot