Christmas Opening Hours and Delivery Dates here

Mean Well ELG-240-C2100B-3Y ELG series LED driver 241.5W 2100mA dimmable

Order Code:

05-0499

Brand: Mean Well MPN: ELG-240-C2100B-3Y EAN-13: 4021087037747
Qty Unit Price (Inc VAT)
1+ £55.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

The Mean Well ELG-240-C2100B-3Y LED driver provides a constant current output of 2100 mA with a power rating of 241.5 W, suitable for operating at a voltage range of 57 - 115 V DC. This dimmable driver is equipped with a 3-in-1 dimmer, and it includes features such as a PFC circuit, surge protection, and overvoltage protection, making it suitable for use on flammable surfaces
Type LED driver
Output Voltage 57V DC
Max Output Power 241.5W
Output Current 2.1A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 244mm
Max. output current 2100mA
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Test mark CE, CB, MM, UL, ENEC
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot