Christmas Opening Hours and Delivery Dates here

Mean Well ELG-150-48A-3Y LED driver 150.2 W surge protection IP65.

Order Code:

05-0462

Brand: Mean Well MPN: ELG-150-48A-3Y EAN-13: 4021087038355
Qty Unit Price (Inc VAT)
1+ £43.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

The Mean Well ELG-150-48A-3Y LED transformer is a constant voltage and constant current LED driver with a power rating of 150.2 W and an adjustable output of 43.2 - 52.8 V DC. It features surge protection, overvoltage protection, and a power factor correction circuit, making it suitable for use on flammable surfaces. Typical applications include LED power supply for LED strips and other LED lighting systems.
Type LED transformer
Output Voltage 43.2V DC
Max Output Power 150.2W
Output Current 1.56A
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 219mm
Max. output current 3.13A
Max. temperature 90°C
Min. input voltage 100V AC
Min. temperature -40°C
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Power (min.) 105W
Protection Class I
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot