Easter Opening Hours and Delivery Dates here

Mean Well DRS-240-12 rail PSU 12V 20A 240W 1 output 1 pc

Order Code:

05-0437

Brand: Mean Well MPN: DRS-240-12 EAN-13: 4021087077866
Qty Unit Price (Inc VAT)
1+ £221.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well DRS-240-12 is a rail mounted power supply unit designed for industrial applications, featuring a single output of 12 V and a current rating of 20 A with a total power output of 240 W. It is equipped with screw terminal connections for easy installation and is commonly used in industrial control systems and automation equipment. This DIN rail PSU ensures reliable performance in demanding environments.
Type Rail mounted PSU (DIN)
Output Voltage 12V
Output Current 20A
Number of Outputs 1
Power Rating 240W
Connection Screw terminal
Dim (L x W x H) 129.20 x 85.50 x 125.20 mm
Efficiency 90%
Height 125.20mm
Length 129.20mm
Max. output current 20A
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
Width 85.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot