Mean Well DRDN40-24 Redundancy module 40A Diode Rectifier Diodes

MPN
DRDN40-24
Brand
Mean Well
EAN-13
4711287422688
Order Code
16-9222
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mean Well DRDN40-24 is a redundancy module designed to ensure reliable operation by maintaining uninterrupted power delivery in critical systems. This module is capable of handling up to 40 amperes of current and incorporates rectifier diodes to create a seamless transition between supply sources, thereby enhancing system resilience. Engineered for applications requiring high reliability such as industrial automation, telecommunications infrastructure, and uninterruptible power supply systems, the DRDN40-24 provides a critical failover mechanism by decoupling parallel power supplies. It effectively prevents failure in one power source from affecting the overall system, making it essential in environments where power continuity is paramount.
Type Redundancy module
Connection Screw terminal
Dimensions (L x W x H) 100 x 55 x 125.2 mm
Height 125.2mm
Inputs 2
Length 100mm
Max. output current 40A
Max. temperature +85°C
Maximum Input Volage 29V DC
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 19V DC
Minimum Operating Temperature -40°C
MTBF 5575200h
Nominal Input Voltage 24 V/DC
Output current (max.) - rounded 40A
Weight 500g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot