Easter Opening Hours and Delivery Dates here

Mean Well DLC03B-12 DLC series DC/DC converter 3W 2 outputs -40°C to 90°C

Order Code:

05-0363

Brand: Mean Well MPN: DLC03B-12 EAN-13: 4021087046510
Qty Unit Price (Inc VAT)
1+ £13.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well DLC03B-12 is a DC/DC converter offering reliable power conversion with a current rating of 125 mA and a power output of 3 W. It features dual outputs, making it suitable for applications requiring multiple voltage levels in compact electronic systems. This module is ideal for use in industrial automation, telecommunications, and portable electronic devices.
Output Voltage 12V DC
Input Voltage Range 36V DC
Power Rating 3W
Output Current 125mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 81%
Height 8.55mm
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 125mA
Min. input voltage 18V DC
Number of Outputs 2
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 13.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot