Mean Well DDR-240B-24 DIN rail DC/DC converter 24VDC 10A 240W 1 output

Order Code:

05-0288

Brand: Mean Well MPN: DDR-240B-24 EAN-13: 4021087050845
Qty Was Unit Price (Inc VAT)
1+ £130.10 £101.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Mean Well DDR-240B-24 is a rail-mounted DC/DC converter that delivers 24 V DC at 10 A, with a power capacity of 240 W. Designed for industrial applications, it efficiently converts power, providing reliable output for a range of electronic devices. This single-output unit is ideal for use in settings where stable and consistent power delivery is critical.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 24V DC
Output Current 10A
Number of Outputs 1
Power Rating 240W
Connection Clamp
Dim (L x W x H) 40 x 113.5 x 125.2 mm
Efficiency 90%
Height 125.2mm
Input Voltage 16,8-33,6V DC
Input voltage (max.) 33.6V DC
Length 40mm
Max. output current 10A
Min. input voltage 16.8V DC
MTBF 484900h
Nominal Input Voltage 24 V/DC
Operating temperature (max.) +70°C
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Width 113.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot