Easter Opening Hours and Delivery Dates here

Mean Well DDR-15L-5 rail DC/DC converter 5V 3A 15W 1 output

Order Code:

05-0287

Brand: Mean Well MPN: DDR-15L-5 EAN-13: 4021087050852
Qty Unit Price (Inc VAT)
1+ £27.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

The Mean Well DDR-15L-5 is a rail-mounted DC/DC converter featuring a voltage output of 5 V DC and a current rating of 3 A, delivering a power output of 15 W. This industrial power supply unit is ideal for use in various applications, including controlling power within automation systems and industrial machinery. Its design allows straightforward installation onto DIN rails, making it an efficient and space-saving solution for electrical control panels.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 5V DC
Output Current 3A
Number of Outputs 1
Power Rating 15W
Connection Clamp
Dim (L x W x H) 17.5 x 54.5 x 90 mm
Efficiency 85%
Height 90mm
Input Voltage 18-75V DC
Input voltage (max.) 75V DC
Length 17.5mm
Max. output current 3A
Min. input voltage 18V DC
MTBF 907000h
Nominal Input Voltage 48 V/DC
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Width 54.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot