Easter Opening Hours and Delivery Dates here

Mean Well DCWN03E-15 DCWN03 converter 3W 2 outputs 3000V insulation

Order Code:

05-0256

Brand: Mean Well MPN: DCWN03E-15 EAN-13: 4021087046855
Qty Unit Price (Inc VAT)
1+ £12.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well DCWN03E-15 is a DC/DC converter module offering dual outputs with a current rating of 100 mA and a power output of 3 W. It's ideal for precise power regulation in electronic systems, ensuring efficient voltage conversion and stability. Typical applications include telecommunications equipment, industrial control systems, and test instrumentation.
Output Voltage 15V DC
Input Voltage Range 9V DC
Power Rating 3W
Output Current 100mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 80%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 100mA
Min. input voltage 4.5V DC
Number of Outputs 2
Operating temperature (max.) +90°C
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 20.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot