Easter Opening Hours and Delivery Dates here

Mean Well CSP-3000-400 SMPSU 400V DC 7.5A 3000W 1 pc

Order Code:

05-0212

Brand: Mean Well MPN: CSP-3000-400 EAN-13: 4021087052764
Qty Unit Price (Inc VAT)
1+ £728.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The Mean Well CSP-3000-400 is a switch-mode power supply unit (SMPSU) with a rating of 400 V DC at 7.5 A, delivering a total power output of 3000 W. This PCB-mounted PSU features screw terminals and is equipped with solder lugs for secure connections. It is typically used in industrial applications requiring high-power DC voltage, such as automated machinery and large-scale power systems.
Output Voltage 400V DC
Output Current 7.5A
Power Rating 3000W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 278 x 177.8 x 63.5 mm
Height 63.5mm
Length 278mm
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 223800h
Operating temperature (max.) +60°C
Operating temperature (min.) -20°C
PFC Yes
Type SMPSU
Width 177.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot