Easter Opening Hours and Delivery Dates here

Mean Well CLG-60-24 Single Output LED Power Supply 24V 2.5A 60W

Order Code:

85-3925

Brand: Mean Well MPN: CLG-60-24

Discontinued


A 24V 60W power supply designed for use as an LED power supply/LED driver. The PSU has a metal case and IP67 protection rating, making it suitable for use in dry, damp and wet conditions. To suit the application, the power supply can work in both constant voltage and constant current mode, and has an active PFC function, along with high efficiency and high reliability.

Ideal for use in LED lighting, street lighting and moving signage applications.


  • Universal voltage input
  • Limited power source (LPS)
  • Class 2 power unit
  • Compliance with worldwide lighting safety regulations
  • 100% Full load burn-in test
  • Short circuit protection
  • Overcurrent and overvoltage protection
  • Overtemperature protection
  • Mean Well CLG-60-24
Output Voltage 24V
Output Current 2.5A
Input Voltage 90 to 295/127 to 417V

Trustpilot