Mean Well ICL-28R series current limiter for inductive and capacitive loads

Order Code:

05-0905

Brand: Mean Well MPN: ICL-28R EAN-13: 4021087053501
Qty Unit Price (Ex VAT)
1+ £51.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

Mean Well manufactures the ICL-28R, a soft starter current limiter designed to manage inrush current for both inductive and capacitive loads. This product features a grey and green configuration with robust voltage and current ratings, suitable for protecting various electrical systems. Typical applications include industrial machinery and electronics where a controlled switch-on is required to prevent damage from high inrush currents.
Type Built-in inrush current limiter
Dim (W x H) 42 mm x 24 mm
Height 24mm
Max. nominal current 28A
Power rating (max.) 6440VA
Type A Screw terminals
Type B Screw terminals
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot