Easter Opening Hours and Delivery Dates here
Mean Well APC-8-700 LED driver constant current 7.7W not dimmable

Image Representative of Range

Mean Well APC-8-700 LED driver constant current 7.7W not dimmable

Order Code:

05-0187

Brand: Mean Well MPN: APC-8-700 EAN-13: 4021087029896
Qty Unit Price (Inc VAT)
1+ £7.69
5+ £7.25
10+ £6.95
25+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/04/2026

The Mean Well APC-8-700 is a constant current LED driver with a power rating of 7.7 watts and includes surge protection for enhanced safety. This non-dimmable LED power supply features open-end cables for easy installation. It is typically used in LED lighting applications where reliable and stable power delivery is essential.
Type LED driver
Max Output Power 7.7W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 100 x 40 x 25 mm
Height 25mm
IP Rating IP42
Length 100mm
Min. input voltage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 40mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot