Christmas Opening Hours and Delivery Dates here

Mean Well AD-155A SMPSU 13.8V DC 11.5A 151W Enclosed Case Protections

Order Code:

05-0169

Brand: Mean Well MPN: AD-155A EAN-13: 4021087017718
Qty Unit Price (Inc VAT)
1+ £111.56
5+ £108.79
10+ £106.00
25+ £103.21
50+ £94.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

The Mean Well AD-155A is an enclosed switching power supply with a voltage output of 13.8 V DC and a current rating of 11.5 A, providing a total power output of 151 W. It features a PCB mount and solder lugs, making it suitable for a variety of circuit board powering applications. Typical applications include industrial automation, telecommunications, and security systems where reliable power delivery is essential.
Output Voltage 13.3V DC
Output Current 11.5A
Power Rating 151W
Number of Outputs 2
Input Voltage 264V AC
Dimensions (L x W x H) 199 x 110 x 50 mm
Height 50mm
Length 199mm
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
PFC Yes
Type SMPSU
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot